PX-3400-RAC-BKXB-700M0000000 vs PX-3400-RAP-BBXB-700M0000000 feature comparison

PX-3400-RAC-BKXB-700M0000000 Vectron International

Buy Now Datasheet

PX-3400-RAP-BBXB-700M0000000 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Reach Compliance Code compliant compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 700 MHz 700 MHz
Operating Temperature-Max 125 °C 50 °C
Operating Temperature-Min -55 °C
Oscillator Type ACMOS ACMOS
Physical Dimension 20.07mm x 14.99mm x 4.19mm 20.07mm x 14.99mm x 4.19mm
Supply Voltage-Nom -4.5 V -4.5 V
Surface Mount YES YES
Base Number Matches 2 2
Package Description FLAT PACK, 14 PIN

Compare PX-3400-RAC-BKXB-700M0000000 with alternatives

Compare PX-3400-RAP-BBXB-700M0000000 with alternatives