PVT322AS-T vs PVT322SPBF feature comparison

PVT322AS-T International Rectifier

Buy Now Datasheet

PVT322SPBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Package Description PLASTIC, SMT, DIP-8 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e0 e3
Number of Elements 2 2
On-State Current-Max 0.17 A 0.17 A
On-state Resistance-Max 10 Ω 10 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 1
Factory Lead Time 26 Weeks
Samacsys Manufacturer Infineon
Control Current 0.002 A
Input Type DC
Output Circuit Type MOSFET
Overall Height 3.42 mm
Overall Length 9.4 mm

Compare PVT322AS-T with alternatives

Compare PVT322SPBF with alternatives