PVG612PBF
vs
PVA3354NSPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
LEAD FREE, DIP-6
LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Control Current
0.005 A
Forward Current-Max
0.025 A
0.025 A
Input Type
DC
Isolation Voltage-Max
4000 V
4000 V
Number of Elements
1
1
On-State Current-Max
1 A
0.15 A
On-state Resistance-Max
0.5 Ω
24 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.4 mm
Overall Length
8.6 mm
Base Number Matches
2
2
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare PVG612PBF with alternatives
Compare PVA3354NSPBF with alternatives