Part Details for PVG612PBF by International Rectifier
Overview of PVG612PBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PVG612PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, DIP | 3 |
|
$8.1620 / $11.1300 | Buy Now |
|
ComSIT USA | 0-60 V, 1 A AC/ 2 A DC, SINGLE POLE, NORMALLY OPEN HEXFET POWER MOSFET PHOTOVOLTAIC RELAY Transistor Output SSR, 1-Channel, 4000V Isolation RoHS: Compliant | Europe - 2917 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 32 |
|
RFQ |
Part Details for PVG612PBF
PVG612PBF CAD Models
PVG612PBF Part Data Attributes
|
PVG612PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVG612PBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
Alternate Parts for PVG612PBF
This table gives cross-reference parts and alternative options found for PVG612PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVG612PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-6 | Infineon Technologies AG | PVG612PBF vs PVG612PBF |
PVG613PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-6 | Infineon Technologies AG | PVG612PBF vs PVG613PBF |