PV3BFF-3R65-FB
vs
PV3BB-3R65-FB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Fireproof
|
Fireproof
|
Lead Diameter |
1.016 mm
|
1.016 mm
|
Lead Length |
3.81 mm
|
3.81 mm
|
Lead Spacing |
5.08 mm
|
5.08 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
24.9 mm
|
24.9 mm
|
Package Length |
12 mm
|
12 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
8.9 mm
|
8.9 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
4 W
|
4 W
|
Resistance |
3.65 Ω
|
3.65 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
4735
|
4735
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PV3BFF-3R65-FB with alternatives
Compare PV3BB-3R65-FB with alternatives