PV3BB-3R65-FB
vs
PV3BP-3R65-FB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +275C
Military: -55C to +275C
Candidate List Date
2023-06-14
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Fireproof
Fireproof
Lead Diameter
1.016 mm
1.016 mm
Lead Length
3.81 mm
3.81 mm
Lead Spacing
5.08 mm
5.08 mm
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
24.9 mm
24.9 mm
Package Length
12 mm
12 mm
Package Style
PCB Mount
PCB Mount
Package Width
8.9 mm
8.9 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
4 W
4 W
Resistance
3.65 Ω
3.65 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
4735
4735
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare PV3BB-3R65-FB with alternatives
Compare PV3BP-3R65-FB with alternatives