PV2S64011
vs
PV1F640BBG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
E-Switch
Actuator Length
0.122 inch
0.079 inch
Actuator Travel
1.4986 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Length or Diameter
11.9888 mm
Bushing Diameter
0.63 inch
0.748 inch
Bushing Type
M16X1
M19P1
Center Contact Material
BRASS
Center Contact Plating
SILVER
GOLD
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@48VDC
2A@48VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
2000VAC V
2000VAC V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
GOLD
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
VANDAL-RESISTANT SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.197 inch
0.157 inch
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Actuator Finish
STAINLESS STEEL
Compare PV2S64011 with alternatives
Compare PV1F640BBG with alternatives