PV1F640BBG
vs
PV2F240SS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
E-Switch
Actuator Finish
STAINLESS STEEL
STAINLESS STEEL
Actuator Length
0.079 inch
0.059 inch
Actuator Type
PUSHBUTTON
PUSHBUTTON
Bushing Diameter
0.748 inch
0.629 inch
Bushing Type
M19P1
M16X1
Center Contact Plating
GOLD
SILVER
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@48VDC
2A@48VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
2000VAC V
2000VAC V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
End Contact Plating
GOLD
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
VANDAL-RESISTANT SWITCH
Terminal Length
0.157 inch
0.197 inch
Termination Type
SCREW
QUICK CONNECT
Base Number Matches
1
1
Actuator Travel
1.4986 mm
Center Contact Material
BRASS
End Contact Material
BRASS
Compare PV1F640BBG with alternatives
Compare PV2F240SS with alternatives