PV2F240SS vs PV2F240NNM01 feature comparison

PV2F240SS E-Switch Inc

Buy Now Datasheet

PV2F240NNM01 E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer E-Switch E-Switch
Actuator Finish STAINLESS STEEL
Actuator Length 0.059 inch 0.059 inch
Actuator Travel 1.4986 mm 1.4986 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Bushing Diameter 0.629 inch 0.622 inch
Bushing Type M16X1 M16X1
Center Contact Material BRASS BRASS
Center Contact Plating SILVER SILVER
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@48VDC 2A@48VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 48 V 48 V
Dielectric Withstand Volts 2000VAC V 2000VAC V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type VANDAL-RESISTANT SWITCH VANDAL-RESISTANT SWITCH
Terminal Length 0.197 inch 0.197 inch
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Actuator Material BRASS

Compare PV2F240SS with alternatives

Compare PV2F240NNM01 with alternatives