PV2F240NNM01
vs
PV6F240SSG-241
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
E-Switch
|
E-Switch
|
Actuator Length |
0.059 inch
|
0.059 inch
|
Actuator Material |
BRASS
|
STAINLESS STEEL
|
Actuator Travel |
1.4986 mm
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Bushing Diameter |
0.622 inch
|
|
Bushing Type |
M16X1
|
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
SILVER
|
GOLD
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@48VDC
|
2A@48VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
48 V
|
48 V
|
Dielectric Withstand Volts |
2000VAC V
|
2000VAC V
|
Electrical Life |
200000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
BRASS
|
|
End Contact Plating |
SILVER
|
GOLD
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
55 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
VANDAL-RESISTANT SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.197 inch
|
0.145 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Height |
|
16.6116 mm
|
Body Length or Diameter |
|
17.8054 mm
|
Housing Material |
|
STAINLESS STEEL
|
|
|
|
Compare PV2F240NNM01 with alternatives
Compare PV6F240SSG-241 with alternatives