PV2F240SS
vs
AV9D1003C940R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
Actuator Finish
STAINLESS STEEL
Actuator Length
0.059 inch
Actuator Travel
1.4986 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Bushing Diameter
0.629 inch
0.748 inch
Bushing Type
M16X1
Center Contact Material
BRASS
BRASS
Center Contact Plating
SILVER
SILVER
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@48VDC
2A@48VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.01 mΩ
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
2000VAC V
4000VAC V
Electrical Life
200000 Cycle(s)
100000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
VANDAL-RESISTANT SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.197 inch
0.197 inch
Termination Type
QUICK CONNECT
SCREW
Base Number Matches
1
1
Actuator Material
STAINLESS STEEL
Additional Feature
INTERNAL SEAL
Body Height
18.9992 mm
Body Length or Diameter
18.9992 mm
Bushing Length
0.63 inch
Contact Timing
BREAK-BEFORE-MAKE
Terminal Material
BRASS
Compare PV2F240SS with alternatives
Compare AV9D1003C940R with alternatives