AV9D1003C940R
vs
PV1H240SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Length
0.142 inch
Actuator Material
STAINLESS STEEL
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
INTERNAL SEAL
Body Height
18.9992 mm
Body Length or Diameter
18.9992 mm
Bushing Diameter
0.748 inch
0.748 inch
Bushing Length
0.63 inch
Center Contact Material
BRASS
COPPER
Center Contact Plating
SILVER
SILVER
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@48VDC
2A@48VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.01 mΩ
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
4000VAC V
2000VAC V
Electrical Life
100000 Cycle(s)
200000 Cycle(s)
End Contact Material
BRASS
COPPER
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.197 inch
0.287 inch
Terminal Material
BRASS
Termination Type
SCREW
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
E-Switch
Actuator Finish
STAINLESS STEEL
Bushing Type
M19P1
Compare AV9D1003C940R with alternatives
Compare PV1H240SS with alternatives