PUMD2,165 vs PUMD2,115 feature comparison

PUMD2,165 Nexperia

Buy Now Datasheet

PUMD2,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code TSSOP TSSOP
Package Description SMALL OUTLINE, R-PDSO-G6 PLASTIC, SC-88, 6 PIN
Pin Count 6 6
Manufacturer Package Code SOT363 SOT363
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1997-07-11
Samacsys Manufacturer Nexperia
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 60 60
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Reference Standard IEC-60134
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code Yes
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified

Compare PUMD2,165 with alternatives

Compare PUMD2,115 with alternatives