-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PUMD2165CT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5965 In Stock |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
PUMD2,165
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD2,165) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
771-PUMD2165
|
Mouser Electronics | Digital Transistors PUMD2/SOT363/SC-88 RoHS: Compliant | 10557 |
|
$0.0210 / $0.1600 | Buy Now |
|
Future Electronics | PUMD2 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 240000Reel |
|
$0.0195 / $0.0213 | Buy Now |
|
Future Electronics | PUMD2 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0195 / $0.0215 | Buy Now |
DISTI #
85555258
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2422 | Americas - 130000 |
|
$0.0267 / $0.0333 | Buy Now |
DISTI #
86023575
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2001 | Americas - 30000 |
|
$0.0233 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 10000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Rochester Electronics | PUMD2 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
PUMD2,165
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD2,165) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 540000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD2,165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD2,165
Nexperia
PUMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-07-11 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMD2,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD2,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934049950165 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | PUMD2,165 vs 934049950165 |
PUMD2/ZLX | Nexperia | Check for Price | PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | PUMD2,165 vs PUMD2/ZLX |
PUMD20/T1 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | PUMD2,165 vs PUMD20/T1 |
PUMD2/ZLH | Nexperia | Check for Price | PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | PUMD2,165 vs PUMD2/ZLH |
PUMD20/T2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | PUMD2,165 vs PUMD20/T2 |
PUMD2/T2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PUMD2,165 vs PUMD2/T2 |
PUMD2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PUMD2,165 vs PUMD2 |
PUMD2 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PUMD2,165 vs PUMD2 |