PUMD2,125
vs
PUMD2,115
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
SC-88, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT363
|
SOT363
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Additional Feature |
BUILT IN BIAS RESISTANCE RATIO IS 1
|
BUILT IN BIAS RESISTANCE RATIO IS 1
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
60
|
60
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN AND PNP
|
NPN AND PNP
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
1997-09-01
|
|
|
|
Compare PUMD2,125 with alternatives
-
PUMD2,125 vs PUMD20/T1
-
PUMD2,125 vs 934049950115
-
PUMD2,125 vs PUMD2/A2,165
-
PUMD2,125 vs PUMD2/ZL
-
PUMD2,125 vs PUMD2/ZLH
-
PUMD2,125 vs PUMD2/A2,115
-
PUMD2,125 vs PUMD2/T2
-
PUMD2,125 vs 934049950165
-
PUMD2,125 vs PUMD2/A2
Compare PUMD2,115 with alternatives
-
PUMD2,115 vs PUMD20/T1
-
PUMD2,115 vs 934049950115
-
PUMD2,115 vs PUMD2/A2,165
-
PUMD2,115 vs PUMD2/ZL
-
PUMD2,115 vs PUMD2/ZLH
-
PUMD2,115 vs PUMD2/A2,115
-
PUMD2,115 vs PUMD2/T2
-
PUMD2,115 vs 934049950165
-
PUMD2,115 vs PUMD2/A2