PUMD2,125
vs
PUMD2/A2,165
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT363
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
DC Current Gain-Min (hFE) |
60
|
60
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN AND PNP
|
NPN AND PNP
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.2 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PUMD2/A2,165 with alternatives
-
PUMD2/A2,165 vs PUMD20/T1
-
PUMD2/A2,165 vs 934049950115
-
PUMD2/A2,165 vs PUMD2,115
-
PUMD2/A2,165 vs PUMD2/ZL
-
PUMD2/A2,165 vs PUMD2/ZLH
-
PUMD2/A2,165 vs PUMD2/A2,115
-
PUMD2/A2,165 vs PUMD2/T2
-
PUMD2/A2,165 vs 934049950165
-
PUMD2/A2,165 vs PUMD2/A2