PUMA68S4000AI-45 vs PUMA68S4000AI-35 feature comparison

PUMA68S4000AI-45 Mosaic Semiconductor Inc

Buy Now Datasheet

PUMA68S4000AI-35 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC APTA GROUP INC
Package Description , QCCJ, LDCC68,1.0SQ
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 35 ns
Additional Feature CONFIGURABLE AS 256K X 16 AND 128K X 32 CONFIGURABLE AS 256K X 16 AND 128K X 32
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 2 2
Part Package Code LCC
Pin Count 68
I/O Type COMMON
Output Characteristics 3-STATE
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Power Supplies 5 V
Standby Current-Max 0.04 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.52 mA
Terminal Pitch 1.27 mm

Compare PUMA68S4000AI-45 with alternatives

Compare PUMA68S4000AI-35 with alternatives