PUMA68S4000AI-35
vs
CXK58256P-12L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
APTA GROUP INC
SONY CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
unknown
unknown
Access Time-Max
35 ns
120 ns
Additional Feature
CONFIGURABLE AS 256K X 16 AND 128K X 32
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J68
R-PDIP-T28
Memory Density
4194304 bit
262144 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
Number of Terminals
68
28
Number of Words
524288 words
32768 words
Number of Words Code
512000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC68,1.0SQ
DIP28,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.04 A
0.0001 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.52 mA
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PUMA68S4000AI-35 with alternatives
Compare CXK58256P-12L with alternatives