PUMA68S4000AI-025 vs PUMA68S4000AI-35 feature comparison

PUMA68S4000AI-025 APTA Group Inc

Buy Now Datasheet

PUMA68S4000AI-35 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer APTA GROUP INC APTA GROUP INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
Access Time-Max 25 ns 35 ns
Additional Feature CONFIGURABLE AS 256K X 16 AND 128K X 32 CONFIGURABLE AS 256K X 16 AND 128K X 32
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.04 A 0.04 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.52 mA 0.52 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2

Compare PUMA68S4000AI-025 with alternatives

Compare PUMA68S4000AI-35 with alternatives