PUMA2S4000M-45
vs
CY7C196-25LC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOSAIC SEMICONDUCTOR INC
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
45 ns
|
25 ns
|
Additional Feature |
CONFIGURABLE AS 128K X 32
|
AUTOMATIC POWER-DOWN
|
Alternate Memory Width |
16
|
|
JESD-30 Code |
S-XPMA-P66
|
R-XQCC-N28
|
Memory Density |
4194304 bit
|
262144 bit
|
Memory IC Type |
SRAM MODULE
|
STANDARD SRAM
|
Memory Width |
8
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
66
|
28
|
Number of Words |
524288 words
|
65536 words
|
Number of Words Code |
512000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
512KX8
|
64KX4
|
Output Enable |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Package Description |
|
LCC-28
|
Pin Count |
|
28
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Length |
|
13.97 mm
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC28,.35X.55
|
Seated Height-Max |
|
1.905 mm
|
Standby Current-Max |
|
0.02 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.12 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare PUMA2S4000M-45 with alternatives
Compare CY7C196-25LC with alternatives