PUCC27284DRCT vs NCP51530BMNTWG feature comparison

PUCC27284DRCT Texas Instruments

Buy Now Datasheet

NCP51530BMNTWG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Package Description HVSON, SOLCC10,.12,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-04-24
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-N10 S-PDSO-N10
Length 3 mm 4 mm
Number of Channels 2
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A
Output Peak Current Limit-Nom 3.5 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.12,20 SOLCC10,.16,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Current-Max 4.5 mA 2.5 mA
Supply Voltage-Max 16 V 17 V
Supply Voltage-Min 5.5 V 10 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL DUAL
Turn-off Time 30 µs 40 µs
Turn-on Time 30 µs 40 µs
Width 3 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DFN-10
Manufacturer Package Code 506DJ
Factory Lead Time 23 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare PUCC27284DRCT with alternatives

Compare NCP51530BMNTWG with alternatives