PUCC23511QDWYRQ1
vs
PUCC23511DWY
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP6,.45
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-10-18
2019-08-04
High Side Driver
YES
YES
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Length
7.5 mm
7.5 mm
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
PUSH-PULL
Output Current-Max
1 A
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP6,.45
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
3.55 mm
3.55 mm
Supply Current-Max
50 mA
Supply Voltage1-Max
33 V
33 V
Supply Voltage1-Min
14 V
14 V
Supply Voltage1-Nom
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.105 µs
0.105 µs
Turn-on Time
0.105 µs
0.105 µs
Width
4.68 mm
4.68 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Compare PUCC23511QDWYRQ1 with alternatives
Compare PUCC23511DWY with alternatives