PTZ10A vs SZN4488TXV feature comparison

PTZ10A ROHM Semiconductor

Buy Now Datasheet

SZN4488TXV Solid State Devices Inc (SSDI)

Buy Now Datasheet
Yes
Yes
Obsolete Active
ROHM CO LTD SOLID STATE DEVICES INC
R-PDSO-C2 O-LALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
6 Ω
R-PDSO-C2 O-LALF-W2
e1
1 1
2 2
150 °C 175 °C
PLASTIC/EPOXY GLASS
RECTANGULAR ROUND
SMALL OUTLINE LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1.5 W
Not Qualified Not Qualified
10 V 91 V
YES NO
ZENER ZENER
TIN SILVER COPPER
C BEND WIRE
DUAL AXIAL
6% 5%
40 mA 2.8 mA
1 1
ISOLATED
-65 °C

Compare PTZ10A with alternatives

Compare SZN4488TXV with alternatives