PTXB2MHS04.0000MHZ vs PTXA1MHS04.0000MHZ feature comparison

PTXB2MHS04.0000MHZ MtronPTI

Buy Now Datasheet

PTXA1MHS04.0000MHZ MtronPTI

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MTRONPTI MTRONPTI
Package Description HC-49/US, SMD, 4 PIN HC-49/US, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT AT-CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 50 ppm 50 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare PTXB2MHS04.0000MHZ with alternatives

Compare PTXA1MHS04.0000MHZ with alternatives