PTXA1MHS04.0000MHZ
vs
PTXA3MHS04.0000MHZ
feature comparison
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
MTRONPTI
|
MTRONPTI
|
Package Description |
HC-49/US, SMD, 4 PIN
|
HC-49/US, SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
AT-CUT
|
AT-CUT
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0025%
|
0.0025%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4 MHz
|
4 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
Physical Dimension |
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
|
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
|
Series Resistance |
150 Ω
|
150 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTXA1MHS04.0000MHZ with alternatives
Compare PTXA3MHS04.0000MHZ with alternatives