2207-74-PE-D
vs
EMC40DRAF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
WPI GARRY ELECTRONICS
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PULL-OFF CARRIER
FLOATING BOBBIN
Body Breadth
0.2 inch
0.4 inch
Body Depth
0.093 inch
0.631 inch
Body Length
4.1 inch
4.875 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
1000VAC V
600VDC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
10000000000 Ω
5000000000 Ω
Insulator Material
POLYTRIX
POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
135 °C
Operating Temperature-Min
-60 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
3.9624 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.41 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
74
80
Withdrawl Force-Min
.834 N
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Board Mounting Option
HOLE .112-.124
Body/Shell Style
RECEPTACLE
Insulator Color
BLUE
JESD-609 Code
e4
Compare EMC40DRAF with alternatives