PTS840GKPSMTRLFS vs DTS-31R-Q-B feature comparison

PTS840GKPSMTRLFS C&K

Buy Now Datasheet

DTS-31R-Q-B APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS LLC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Samacsys Manufacturer C & K COMPONENTS
Actuator Travel 0.2 mm
Body Breadth 3.5 mm 3.5052 mm
Body Height 1.35 mm 3.5052 mm
Body Length or Diameter 3.55 mm 5.9944 mm
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.5 A
Contact Resistance 0.5 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s) 30000 Cycle(s)
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 2.94 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TR, 13 INCH
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Color RED
Actuator Length 0.031 inch
Actuator Type PUSHBUTTON
Contact (DC) Max Rating R Load 0.5A@12VDC
Terminal Length 0.138 inch

Compare PTS840GKPSMTRLFS with alternatives

Compare DTS-31R-Q-B with alternatives