PTS645TM502LFS vs PTS530GM055SMTRLFS feature comparison

PTS645TM502LFS C&K

Buy Now Datasheet

PTS530GM055SMTRLFS C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROUND TYPE
Body Breadth 6 mm 4.5 mm
Body Height 3.4544 mm 0.5588 mm
Body Length or Diameter 6 mm 4.5 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 1.86 N
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PCB Hole Count 5
Packing Method BULK TR, 13 INCH
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 19 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Travel 0.3 mm
Contact Bounce Time-Max 10 ms
Solderability REFLOW

Compare PTS645TM502LFS with alternatives

Compare PTS530GM055SMTRLFS with alternatives