PTS530GM055SMTRLFS vs RS-014R05D1RT feature comparison

PTS530GM055SMTRLFS C&K

Buy Now Datasheet

RS-014R05D1RT C&K

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Factory Lead Time 19 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Travel 0.3 mm
Body Breadth 4.5 mm
Body Height 0.5588 mm
Body Length or Diameter 4.5 mm
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 1000000 Cycle(s)
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 1.86 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Solderability REFLOW
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER
Base Number Matches 1 1

Compare PTS530GM055SMTRLFS with alternatives

Compare RS-014R05D1RT with alternatives