PTS645TJK502LFS
vs
TC019-N11ASWTUYXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
C & K COMPONENTS INC
WELL BUYING INDUSTRIAL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.40
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Base Number Matches
1
1
Rohs Code
Yes
Actuator Length
0.394 inch
Actuator Material
GLASS FILLED POLYAMIDE
Actuator Travel
1.3 mm
Actuator Type
PUSHBUTTON
Body Breadth
8.4 mm
Body Height
6.95 mm
Body Length or Diameter
8.7 mm
Bushing Length
0.055 inch
Circuit Configuration
1X1
Contact Current(DC)-Max
0.001 A
Contact (DC) Max Rating R Load
0.001A@20VDC
Contact Resistance
200 mΩ
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
250VAC V
Electrical Life
500000 Cycle(s)
Housing Material
GLASS FILLED POLYAMIDE
Illumination
YELLOW LED
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
0.785 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
7
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Compare PTS645TJK502LFS with alternatives
Compare TC019-N11ASWTUYXX with alternatives