PTS645SL13SMTR92LFS
vs
PTS636SM50JSMTRLFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Type
ROUND TYPE
Body Breadth
6 mm
3.5 mm
Body Height
3.4544 mm
3.25 mm
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
100000000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.27 N
2.26 N
Operating Temperature-Max
60 °C
90 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
TR
TR, 13 INCH
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
BLACK
Actuator Travel
0.25 mm
Contact Bounce Time-Max
10 ms
Sealing
IP40
Solderability
REFLOW
Compare PTS645SL13SMTR92LFS with alternatives
Compare PTS636SM50JSMTRLFS with alternatives