PTS636SM50JSMTRLFS vs DTS-61B-S-Q-B feature comparison

PTS636SM50JSMTRLFS C&K

Buy Now Datasheet

DTS-61B-S-Q-B APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS LLC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer C & K COMPONENTS
Actuator Color BLACK
Actuator Travel 0.25 mm 6.35 mm
Body Breadth 3.5 mm 15.7988 mm
Body Height 3.25 mm 3.5052 mm
Body Length or Diameter 6 mm 6.1976 mm
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 50000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 2.26 N
Operating Temperature-Max 90 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TR, 13 INCH
Sealing IP40
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle
Actuator Length 0.031 inch
Actuator Material STAINLESS STEEL
PCB Hole Count 4
Terminal Length 0.138 inch

Compare PTS636SM50JSMTRLFS with alternatives

Compare DTS-61B-S-Q-B with alternatives