PTS645SH952LFS vs PTS125SJM73SMTR2LFS feature comparison

PTS645SH952LFS C&K

Buy Now Datasheet

PTS125SJM73SMTR2LFS C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer C & K COMPONENTS C & K COMPONENTS
Actuator Type ROUND TYPE SQUARE TYPE
Body Breadth 6 mm 12 mm
Body Height 3.4544 mm 3.3 mm
Body Length or Diameter 6 mm 12 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
Insulation Resistance 100000000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.96 N 2.25 N
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4
Packing Method BULK TR, 13 INCH
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.3 mm
Contact Bounce Time-Max 5 ms
Solderability REFLOW

Compare PTS645SH952LFS with alternatives

Compare PTS125SJM73SMTR2LFS with alternatives