PTS125SJM73SMTR2LFS
vs
PTS645TK132LFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
C & K COMPONENTS
Actuator Travel
0.3 mm
Actuator Type
SQUARE TYPE
PUSHBUTTON
Body Breadth
12 mm
5.9944 mm
Body Height
3.3 mm
3.4544 mm
Body Length or Diameter
12 mm
5.9944 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
200000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.25 N
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
TR, 13 INCH
Solderability
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Length
0.033 inch
Center Contact Plating
SILVER
Contact Timing
SNAP ACTION
End Contact Plating
SILVER
PCB Hole Count
4
Terminal Length
0.376 inch
Compare PTS125SJM73SMTR2LFS with alternatives
Compare PTS645TK132LFS with alternatives