PTS530GG065SMTRLFS vs DTS-61N-S-V-B feature comparison

PTS530GG065SMTRLFS C&K

Buy Now Datasheet

DTS-61N-S-V-B APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS LLC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 19 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Length 0.07 inch 0.031 inch
Actuator Travel 0.3 mm 6.35 mm
Body Breadth 4.5 mm 15.7988 mm
Body Height 0.65 mm 3.5052 mm
Body Length or Diameter 4.5 mm 6.1976 mm
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 300000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 4.6 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TR, 13 INCH
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Material STAINLESS STEEL
PCB Hole Count 4
Terminal Length 0.138 inch

Compare PTS530GG065SMTRLFS with alternatives

Compare DTS-61N-S-V-B with alternatives