PTS530GG065SMTRLFS
vs
PTS641TM34SMTR2LFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
19 Weeks
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Length
0.07 inch
0.055 inch
Actuator Travel
0.3 mm
0.2 mm
Body Breadth
4.5 mm
6.3 mm
Body Height
0.65 mm
2 mm
Body Length or Diameter
4.5 mm
6.6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
300000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
4.6 N
2.06 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
TR, 13 INCH
TR, 13 INCH
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
BLUE
JESD-609 Code
e4
Terminal Finish
SILVER
Compare PTS530GG065SMTRLFS with alternatives
Compare PTS641TM34SMTR2LFS with alternatives