PTS125SK43PSMTR2LFS
vs
DTS-62N-Q-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS LLC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
Actuator Travel
0.3 mm
6.35 mm
Actuator Type
ROUND TYPE
Body Breadth
12 mm
15.7988 mm
Body Height
3.3 mm
3.5052 mm
Body Length or Diameter
12 mm
6.1976 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
200000 Cycle(s)
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.94 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
Packing Method
TR, 13 INCH
Solderability
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
Actuator Length
0.059 inch
PCB Hole Count
4
Terminal Length
0.138 inch
Compare PTS125SK43PSMTR2LFS with alternatives
Compare DTS-62N-Q-B with alternatives