DTS-62N-Q-B vs DTS-62B-V-B feature comparison

DTS-62N-Q-B APEM Inc

Buy Now Datasheet

DTS-62B-V-B APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.059 inch 0.059 inch
Actuator Travel 6.35 mm 6.35 mm
Body Breadth 15.7988 mm 6.2 mm
Body Height 3.5052 mm 3.5052 mm
Body Length or Diameter 6.1976 mm 6.1976 mm
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 4 4
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Circuit Configuration 1X1
Electrical Life 200000 Cycle(s)
Number of Switches 1
Operating Force-Max 0.69 N
Packing Method TUBE

Compare DTS-62N-Q-B with alternatives

Compare DTS-62B-V-B with alternatives