PTPS2HB50BQPWPRQ1 vs TPS2HB35AQPWPRQ1 feature comparison

PTPS2HB50BQPWPRQ1 Texas Instruments

Buy Now Datasheet

TPS2HB35AQPWPRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HSOP, HTSSOP, TSSOP16,.25
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-05-03 2020-02-22
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 27 A 14 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Screening Level AEC-Q100 AEC-Q100
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 13.5 V 13.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 147 µs 147 µs
Turn-on Time 145 µs 145 µs
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Driver Number of Bits 2
High Side Driver YES
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 3
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Current-Max 2.7 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare PTPS2HB50BQPWPRQ1 with alternatives

Compare TPS2HB35AQPWPRQ1 with alternatives