PTPS2HB35CQPWPRQ1 vs PTPS2HB16AQPWPRQ1 feature comparison

PTPS2HB35CQPWPRQ1 Texas Instruments

Buy Now Datasheet

PTPS2HB16AQPWPRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HSOP, HSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-07-12 2019-05-09
Samacsys Manufacturer Texas Instruments
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 14 A 29.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Screening Level AEC-Q100 AEC-Q100
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 13.5 V 13.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 100 µs 147 µs
Turn-on Time 100 µs 145 µs
Base Number Matches 1 1

Compare PTPS2HB35CQPWPRQ1 with alternatives

Compare PTPS2HB16AQPWPRQ1 with alternatives