PTN04050AAZT vs PTN04050AAZ feature comparison

PTN04050AAZT Texas Instruments

Buy Now Datasheet

PTN04050AAZ Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DMA DMA
Package Description DIP MODULE-5 DIP MODULE-5
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.95.80 8504.40.95.80
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 7 V 7 V
Input Voltage-Min 2.9 V 2.9 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-X5 R-PDMA-X5
JESD-609 Code e1 e1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max -3.3 V -3.3 V
Output Voltage-Min -15 V -15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 310 kHz 310 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2

Compare PTN04050AAZT with alternatives

Compare PTN04050AAZ with alternatives