PTN04050AAZ
vs
HSMS-2815BLK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
AGILENT TECHNOLOGIES INC
Part Package Code
DMA
SOT-143
Package Description
DIP MODULE-5
R-PDSO-G4
Pin Count
5
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.40.95.80
8541.10.00.60
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
7 V
Input Voltage-Min
2.9 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-X5
R-PDSO-G4
JESD-609 Code
e1
e0
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
-65 °C
Output Current-Max
1 A
Output Voltage-Max
-3.3 V
Output Voltage-Min
-15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
310 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
UNSPECIFIED
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
1.2 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.4 V
Number of Elements
2
Operating Frequency-Max
150 GHz
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
15 V
Technology
SCHOTTKY
Compare PTN04050AAZ with alternatives
Compare HSMS-2815BLK with alternatives