PTLV9061IDCKR
vs
TLV9061IDPWR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
X2SON-5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-11-19
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min |
|
57 dB
|
Common-mode Reject Ratio-Nom |
|
87 dB
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
2000 µV
|
JESD-30 Code |
|
S-PBCC-N5
|
JESD-609 Code |
|
e4
|
Length |
|
0.8 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Moisture Sensitivity Level |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VBCC
|
Package Shape |
|
SQUARE
|
Package Style |
|
Very Thin Profile Bottom Chip Carrier
|
Packing Method |
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
0.4 mm
|
Slew Rate-Nom |
|
6.5 V/us
|
Supply Current-Max |
|
0.8 mA
|
Supply Voltage Limit-Max |
|
6 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.48 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Unity Gain BW-Nom |
|
10000
|
Voltage Gain-Min |
|
158489.3192
|
Wideband |
|
NO
|
Width |
|
0.8 mm
|
|
|
|
Compare PTLV9061IDCKR with alternatives
Compare TLV9061IDPWR with alternatives