TLV9061IDPWR
vs
PTLV9061IDPWR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
X2SON-5
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2017-11-19
|
2017-12-24
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Common-mode Reject Ratio-Min |
57 dB
|
|
Common-mode Reject Ratio-Nom |
87 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
2000 µV
|
|
JESD-30 Code |
S-PBCC-N5
|
|
JESD-609 Code |
e4
|
|
Length |
0.8 mm
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VBCC
|
|
Package Shape |
SQUARE
|
|
Package Style |
Very Thin Profile Bottom Chip Carrier
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Seated Height-Max |
0.4 mm
|
|
Slew Rate-Nom |
6.5 V/us
|
|
Supply Current-Max |
0.8 mA
|
|
Supply Voltage Limit-Max |
6 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.48 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
10000
|
|
Voltage Gain-Min |
158489.3192
|
|
Wideband |
NO
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLV9061IDPWR with alternatives
Compare PTLV9061IDPWR with alternatives