PTLV8544PWT vs TLV8544DR feature comparison

PTLV8544PWT Texas Instruments

Buy Now Datasheet

TLV8544DR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, SOP,
Reach Compliance Code unknown compliant
Date Of Intro 2016-12-13 2018-05-06
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 80 dB 75 dB
Input Offset Voltage-Max 3400 µV 3100 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.2 mm 1.75 mm
Slew Rate-Nom 3500 V/us 0.0035 V/us
Supply Voltage Limit-Max 4 V 4 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8 8
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 60 dB
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.00256 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare PTLV8544PWT with alternatives

Compare TLV8544DR with alternatives