PTLV8544PWT
vs
MAX4198EUA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP,
TSSOP, TSSOP8,.19
Reach Compliance Code
unknown
compliant
Date Of Intro
2016-12-13
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
80 dB
90 dB
Input Offset Voltage-Max
3400 µV
2300 µV
JESD-30 Code
R-PDSO-G14
S-PDSO-G8
Length
5 mm
3 mm
Number of Functions
4
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
1.1 mm
Slew Rate-Nom
3500 V/us
0.07 V/us
Supply Voltage Limit-Max
4 V
8 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8
Width
4.4 mm
3 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
0.055 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare PTLV8544PWT with alternatives
Compare MAX4198EUA+T with alternatives