PTH03050YAH vs PTH03050YAD feature comparison

PTH03050YAH Texas Instruments

Buy Now Datasheet

PTH03050YAD Vertiv Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC VERTIV CO
Part Package Code DIP
Package Description , ,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.40.85.00
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 88%
Input Voltage-Max 3.65 V 3.65 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-P6 R-XDMA-P6
JESD-609 Code e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Max 1.8 V 1.8 V
Output Voltage-Min 0.55 V 0.55 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.007 Vrms
Seated Height-Max 8.5 mm
Surface Mount NO NO
Switcher Configuration BUCK
Switching Frequency-Max 650 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 10.8 W 10.8 W
Trim/Adjustable Output YES NO
Base Number Matches 3 2

Compare PTH03050YAH with alternatives

Compare PTH03050YAD with alternatives