PTH03050YAD vs PTH03050YBH feature comparison

PTH03050YAD Vertiv Inc

Buy Now Datasheet

PTH03050YBH Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VERTIV CO TEXAS INSTRUMENTS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V
Input Voltage-Min 2.95 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-XDMA-P6
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Output Voltage-Max 1.8 V
Output Voltage-Min 0.55 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 10.8 W
Trim/Adjustable Output NO
Base Number Matches 2 1
Pbfree Code Yes

Compare PTH03050YAD with alternatives

Compare PTH03050YBH with alternatives