PTH03050YAH
vs
PME4118VPF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ERICSSON POWER MODULES AB
Part Package Code
DIP
MODULE
Package Description
,
ROHS COMPLIANT PACKAGE-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.40.85.00
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
88%
Input Voltage-Max
3.65 V
3.65 V
Input Voltage-Min
2.95 V
2.95 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-XDMA-P6
R-XDMA-P6
JESD-609 Code
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
1.8 V
1.26 V
Output Voltage-Min
0.55 V
1.24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.007 Vrms
Seated Height-Max
8.5 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK
Switching Frequency-Max
650 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
10.8 W
7.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Output Voltage-Nom
1.25 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PTH03050YAH with alternatives
Compare PME4118VPF with alternatives