PTH03020WAZ
vs
ATH22T033-9SJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ASTEC AMERICA INC
Part Package Code
DFM
Package Description
DIP-10
,
Pin Count
10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.40.85.00
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
95%
Input Voltage-Max
3.65 V
3.65 V
Input Voltage-Min
2.95 V
2.95 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-XDMA-X10
R-XDMA-X10
JESD-609 Code
e1
e0
Length
37.97 mm
Line Regulation-Max
0.25%
Load Regulation-Max
0.25%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
22 A
Output Voltage-Max
2.5 V
2.5 V
Output Voltage-Min
0.8 V
0.8 V
Output Voltage-Nom
2 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Protections
OUTPUT OVER CURRENT;THERMAL
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.007 Vrms
Seated Height-Max
9 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK
Switching Frequency-Max
340 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Pitch
3.18 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
55 W
99 W
Trim/Adjustable Output
YES
YES
Width
22.1 mm
Base Number Matches
2
2
Compare PTH03020WAZ with alternatives
Compare ATH22T033-9SJ with alternatives